FW0322B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 0,08247 €
Datasheet
3/8" Flat Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Flat Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0322B

DigiKey Part Number
FW0322B-ND
Manufacturer
Manufacturer Product Number
FW0322B
Description
WASHER FLAT 3/8" NYLON
Customer Reference
Detailed Description
3/8" Flat Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
3/8"
Manufacturer
Essentra Components
Diameter - Inside
0.390" (9.91mm)
Series
Diameter - Outside
0.752" (19.10mm)
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W07506BEssentra Components0145-17W07506B-ND0,08247 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable