
17W07506B | |
|---|---|
DigiKey Part Number | 145-17W07506B-ND |
Manufacturer | |
Manufacturer Product Number | 17W07506B |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08351 € | 83,51 € |
| Unit Price without VAT: | 0,08351 € |
|---|---|
| Unit Price with VAT: | 0,09938 € |


