Direct



FW0230B | |
|---|---|
DigiKey Part Number | FW0230B-ND |
Manufacturer | |
Manufacturer Product Number | FW0230B |
Description | WASHER FLAT M6 NYLON |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.256" (6.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.094" (2.39mm) 3/32" | |
Plating | - | |
Material | Nylon |


