


16FW250093B | |
|---|---|
DigiKey Part Number | RPC6862-ND |
Manufacturer | |
Manufacturer Product Number | 16FW250093B |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.257" (6.53mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05620 € | 5,62 € |
| 250 | 0,05136 € | 12,84 € |
| 500 | 0,04816 € | 24,08 € |
| 1.000 | 0,04531 € | 45,31 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

