FW0208A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: 0,05353 €
Datasheet
M6 Flat Washer 0.059" (1.50mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6 Flat Washer 0.059" (1.50mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0208A

DigiKey Part Number
FW0208A-ND
Manufacturer
Manufacturer Product Number
FW0208A
Description
WASHER FLAT M6 NYLON
Customer Reference
Detailed Description
M6 Flat Washer 0.059" (1.50mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M6
Manufacturer
Essentra Components
Diameter - Inside
0.252" (6.40mm)
Series
Diameter - Outside
0.622" (15.80mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17W06221Essentra Components0RPC6883-ND0,05353 €Direct
Obsolete
This product is no longer manufactured. View Substitutes