


17W06221 | |
|---|---|
DigiKey Part Number | RPC6883-ND |
Manufacturer | |
Manufacturer Product Number | 17W06221 |
Description | FLAT WASHER, NYLON, NATURAL, .25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.622" (15.80mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05904 € | 14,76 € |
| 500 | 0,05542 € | 27,71 € |
| 1.000 | 0,05217 € | 52,17 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

