


FW0204A | |
|---|---|
DigiKey Part Number | FW0204A-ND |
Manufacturer | |
Manufacturer Product Number | FW0204A |
Description | WASHER FLAT M4 NYLON |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size M4 |
Manufacturer Essentra Components | Diameter - Inside 0.201" (5.10mm) |
Series | Diameter - Outside 0.438" (11.13mm) 7/16" |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Obsolete | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W04371 | Essentra Components | 27.533 | RPC6881-ND | 0,10000 € | Direct |


