


17W04371 | |
|---|---|
DigiKey Part Number | RPC6881-ND |
Manufacturer | |
Manufacturer Product Number | 17W04371 |
Description | FLAT WASHER, NYLON, NATURAL, .20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04371 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.200" (5.08mm) |
Series | Diameter - Outside 0.437" (11.10mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,05166 € | 25,83 € |
| 1.000 | 0,04861 € | 48,61 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

