FW0050A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 39.710
Unit Price: 0,08000 €
Datasheet
M2.5 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2.5 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0050A

DigiKey Part Number
RPC2276-ND
Manufacturer
Manufacturer Product Number
FW0050A
Description
WASHER FLAT M2.5 NYLON
Customer Reference
Detailed Description
M2.5 Flat Washer 0.031" (0.79mm) 1/32" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M2.5
Manufacturer
Essentra Components
Diameter - Inside
0.115" (2.92mm)
Series
Diameter - Outside
0.252" (6.40mm)
Packaging
Bulk
Thickness
0.031" (0.79mm) 1/32"
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FW004032Essentra Components39.710RPC6319-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes