


16FW004032 | |
|---|---|
DigiKey Part Number | RPC6319-ND |
Manufacturer | |
Manufacturer Product Number | 16FW004032 |
Description | WASHER FLAT M2.5 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW004032 Models |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01830 € | 1,83 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01634 € | 8,17 € |
| 1.000 | 0,01555 € | 15,55 € |
| 3.000 | 0,01439 € | 43,17 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


