Parametric Equivalent



FW0042B | |
|---|---|
DigiKey Part Number | FW0042B-ND |
Manufacturer | |
Manufacturer Product Number | FW0042B |
Description | WASHER FLAT M2 NYLON |
Customer Reference | |
Detailed Description | M2 Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M2 | |
Diameter - Inside | 0.094" (2.39mm) | |
Diameter - Outside | 0.189" (4.80mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |


