
17W01815B | |
|---|---|
DigiKey Part Number | 145-17W01815B-ND |
Manufacturer | |
Manufacturer Product Number | 17W01815B |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.020" (0.51mm) Thick Nylon |
EDA/CAD Models | 17W01815B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.094" (2.39mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05941 € | 59,41 € |
| Unit Price without VAT: | 0,05941 € |
|---|---|
| Unit Price with VAT: | 0,07070 € |

