FR006A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.000
Unit Price: 0,42000 €
Datasheet
Barbed Fastener 0.093" x 0.500" (2.36mm x 12.70mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.093" x 0.500" (2.36mm x 12.70mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

FR006A

DigiKey Part Number
RPC2969-ND
Manufacturer
Manufacturer Product Number
FR006A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.093" x 0.500" (2.36mm x 12.70mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.625" (15.88mm) 5/8"
Manufacturer
Essentra Components
Head Height
0.110" (2.79mm)
Series
Hole Diameter
0.281" (7.14mm)
Packaging
Bulk
Grip Range
0.093" x 0.500" (2.36mm x 12.70mm)
Part Status
Obsolete
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.890" (22.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27RT2811000Essentra Components1.000RPC6336-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes