Barbed Fastener 0.093" ~ 0.500" (2.36mm ~ 12.70mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.093" ~ 0.500" (2.36mm ~ 12.70mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27RT2811000

DigiKey Part Number
RPC6336-ND
Manufacturer
Manufacturer Product Number
27RT2811000
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.093" ~ 0.500" (2.36mm ~ 12.70mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27RT2811000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.625" (15.88mm)
Manufacturer
Essentra Components
Head Height
0.110" (2.79mm)
Series
Hole Diameter
0.281" (7.14mm) 9/32"
Packaging
Bulk
Grip Range
0.093" ~ 0.500" (2.36mm ~ 12.70mm)
Part Status
Active
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.890" (22.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,34600 €1,73 €
100,32200 €3,22 €
250,29320 €7,33 €
500,27440 €13,72 €
1000,25740 €25,74 €
2500,23776 €59,44 €
5000,22472 €112,36 €
1.0000,21306 €213,06 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €