FR004A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Barbed Fastener 0.105" x 0.300" (2.67mm x 7.62mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.105" x 0.300" (2.67mm x 7.62mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

FR004A

DigiKey Part Number
RPC2967-ND
Manufacturer
Manufacturer Product Number
FR004A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.105" x 0.300" (2.67mm x 7.62mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.473" (12.01mm)
Head Diameter
0.700" (17.78mm)
Head Height
0.100" (2.54mm)
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.105" x 0.300" (2.67mm x 7.62mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes