Barbed Fastener 0.105" ~ 0.300" (2.67mm ~ 7.62mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.105" ~ 0.300" (2.67mm ~ 7.62mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27RT250440

DigiKey Part Number
RPC6334-ND
Manufacturer
Manufacturer Product Number
27RT250440
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.105" ~ 0.300" (2.67mm ~ 7.62mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27RT250440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.700" (17.78mm)
Manufacturer
Essentra Components
Head Height
0.100" (2.54mm)
Series
Hole Diameter
0.250" (6.35mm) 1/4"
Packaging
Bulk
Grip Range
0.105" ~ 0.300" (2.67mm ~ 7.62mm)
Part Status
Active
Color
Black
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.470" (11.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
50,27000 €1,35 €
100,24800 €2,48 €
250,22600 €5,65 €
500,21120 €10,56 €
1000,19780 €19,78 €
2500,18240 €45,60 €
5000,17216 €86,08 €
1.0000,16300 €163,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €