Similar



FR001A | |
|---|---|
DigiKey Part Number | RPC2964-ND |
Manufacturer | |
Manufacturer Product Number | FR001A |
Description | BARBED FASTENER NYLON BLACK |
Customer Reference | |
Detailed Description | Barbed Fastener 0.025" x 0.365" (0.64mm x 9.27mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.025" x 0.365" (0.64mm x 9.27mm) | |
Features | - | |
Color | Black | |
Material | Nylon |


