


27RT187500 | |
|---|---|
DigiKey Part Number | RPC6331-ND |
Manufacturer | |
Manufacturer Product Number | 27RT187500 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.025" ~ 0.365" (0.64mm ~ 9.27mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT187500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.188" (4.78mm) | |
Grip Range | 0.025" ~ 0.365" (0.64mm ~ 9.27mm) | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09796 € | 24,49 € |
| 500 | 0,09218 € | 46,09 € |
| 1.000 | 0,08702 € | 87,02 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

