
FF-015B | |
|---|---|
DigiKey Part Number | FF-015B-ND |
Manufacturer | |
Manufacturer Product Number | FF-015B |
Description | FOOT CYLINDRICAL 0.197" DIA BLK |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.197" Dia (5.00mm) Thermoplastic Elastomer Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |



