
SJ5394 | |
|---|---|
DigiKey Part Number | SJ5394-ND |
Manufacturer | |
Manufacturer Product Number | SJ5394 |
Description | BUMPER PROTECTIVE PRODUCTS SJ539 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rectangular, Tapered 0.199" L x 0.083" W (5.05mm x 2.11mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rectangular, Tapered | |
Color | Clear | |
Size / Dimension | 0.199" L x 0.083" W (5.05mm x 2.11mm) | |
Thickness | 0.850" (21.60mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.316,87700 € | 13.168,77 € |
| Unit Price without VAT: | 1.316,87700 € |
|---|---|
| Unit Price with VAT: | 1.567,08363 € |

