


FC712A | |
|---|---|
DigiKey Part Number | RPC6048-ND |
Manufacturer | |
Manufacturer Product Number | FC712A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | FC712A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Mil Spec 90376 Circular Connector with 3/4" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,05292 € | 13,23 € |
| 500 | 0,05038 € | 25,19 € |
| 1.000 | 0,04796 € | 47,96 € |
| 2.500 | 0,04496 € | 112,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


