


FC710A | |
|---|---|
DigiKey Part Number | RPC6046-ND |
Manufacturer | |
Manufacturer Product Number | FC710A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | FC710A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Mil Spec 90376 Circular Connector with 5/8" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06764 € | 16,91 € |
| 500 | 0,06440 € | 32,20 € |
| 1.000 | 0,06132 € | 61,32 € |
| 2.500 | 0,05747 € | 143,68 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




