




EHCBS-6-01 | |
|---|---|
DigiKey Part Number | RPC2262-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-6-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.303" (33.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,32210 € | 32,21 € |
| 250 | 0,29792 € | 74,48 € |
| 500 | 0,28188 € | 140,94 € |
| 1.000 | 0,26754 € | 267,54 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


