




EHCBS-5-01 | |
|---|---|
DigiKey Part Number | RPC2179-ND |
Manufacturer | |
Manufacturer Product Number | EHCBS-5-01 |
Description | BRD SPT EDGE HOLD SNAP LCK 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | EHCBS-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 1.240" (31.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,30330 € | 30,33 € |
| 250 | 0,28040 € | 70,10 € |
| 500 | 0,26520 € | 132,60 € |
| 1.000 | 0,25163 € | 251,63 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


