


DLSP-1-4M-01 | |
|---|---|
DigiKey Part Number | RPC3897-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-4M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-4M-01 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8844 | Keystone Electronics | 997 | 36-8844-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,21320 € | 21,32 € |
| 250 | 0,19660 € | 49,15 € |
| 500 | 0,18564 € | 92,82 € |
| 1.000 | 0,17584 € | 175,84 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

