Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm)
8844
8844

8844

DigiKey Part Number
36-8844-ND
Manufacturer
Manufacturer Product Number
8844
Description
BOARD SUPRT SNAP LOCK NYLON 4MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.535" (13.60mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.037
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,30900 €3,09 €
250,27640 €6,91 €
1000,23430 €23,43 €
5000,19434 €97,17 €
1.0000,17972 €179,72 €
2.5000,16244 €406,10 €
5.0000,15077 €753,85 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €