


CGLN-PG13.5-BK | |
|---|---|
DigiKey Part Number | RPC1905-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-PG13.5-BK |
Description | LOCK NUT 1.062" NYLON PG13.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG13.5 Locknut Nut 1.062" (26.97mm) 1 1/16" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CGLN-PG13.5-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG13.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.062" (26.97mm) 1 1/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19200 € | 4,80 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16770 € | 16,77 € |
| 300 | 0,15203 € | 45,61 € |
| 500 | 0,14566 € | 72,83 € |
| 1.000 | 0,13779 € | 137,79 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |








