Direct
Direct





CBTS100A | |
|---|---|
DigiKey Part Number | RPC3617-ND |
Manufacturer | |
Manufacturer Product Number | CBTS100A |
Description | HEX STANDOFF M3 NYLON 20MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.787" (20.00mm) Natural |
EDA/CAD Models | CBTS100A Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Obsolete | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14MMHTSP004 | Essentra Components | 478 | RPC6926-ND | 0,53000 € | Direct |
| HNSM3-20-5.5-1 | Essentra Components | 464 | RPC4126-ND | 1,24000 € | Direct |



