


14MMHTSP004 | |
|---|---|
DigiKey Part Number | RPC6926-ND |
Manufacturer | |
Manufacturer Product Number | 14MMHTSP004 |
Description | NYLON HEXAGONAL M3 FEMALE TO FEM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Length - Overall | 0.787" (20.00mm) | |
Material | ||
Plating | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,33310 € | 33,31 € |
| 250 | 0,30820 € | 77,05 € |
| 500 | 0,29164 € | 145,82 € |
| 1.000 | 0,27685 € | 276,85 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



