CBTS040A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 2.837
Unit Price: 0,65000 €
Datasheet
Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

CBTS040A

DigiKey Part Number
CBTS040A-ND
Manufacturer
Manufacturer Product Number
CBTS040A
Description
HEX STANDOFF M3 NYLON 10MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Obsolete
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTS-10SEssentra Components2.837RPC3120-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes