




MTS-10S | |
|---|---|
DigiKey Part Number | RPC3120-ND |
Manufacturer | |
Manufacturer Product Number | MTS-10S |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-10S Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45960 € | 11,49 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,37536 € | 93,84 € |
| 500 | 0,35558 € | 177,79 € |
| 1.000 | 0,33789 € | 337,89 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











