


CBPS075A | |
|---|---|
DigiKey Part Number | RPC5858-ND |
Manufacturer | |
Manufacturer Product Number | CBPS075A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |


