
27PS01250 | |
|---|---|
DigiKey Part Number | 145-27PS01250-ND |
Manufacturer | |
Manufacturer Product Number | 27PS01250 |
Description | BRD SPT SNP LCK REST MNT 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27PS01250 Models |
Category | Mounting Type Resting Mount |
Manufacturer Essentra Components | Between Board Height 1.250" (31.75mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.078" (1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23040 € | 230,40 € |
| Unit Price without VAT: | 0,23040 € |
|---|---|
| Unit Price with VAT: | 0,27418 € |

