CBLS415A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: 0,17984 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
CBLS415A
CBLS415A
Supporting your Project: Printed Circuit Board Solutions

CBLS415A

DigiKey Part Number
RPC3317-ND
Manufacturer
Manufacturer Product Number
CBLS415A
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.250" (6.35mm) 1/4"
Manufacturer
Essentra Components
Support Hole Diameter
0.098" (2.50mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bag
Mounting Hole Diameter
0.118" (3.00mm)
Part Status
Obsolete
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLCBSAT-4-01Essentra Components0DLCBSAT-4-01-ND0,17984 €Similar
Obsolete
This product is no longer manufactured. View Substitutes