Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBSAT-4-01

DigiKey Part Number
DLCBSAT-4-01-ND
Manufacturer
Manufacturer Product Number
DLCBSAT-4-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
DLCBSAT-4-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
0.628" (15.95mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.100" (2.54mm)
Series
Support Panel Thickness
0.064" (1.63mm)
Packaging
Bag
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.250" (6.35mm) 1/4"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,17984 €179,84 €
Manufacturers Standard Package
Unit Price without VAT:0,17984 €
Unit Price with VAT:0,21401 €