BRSS 8-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 157
Unit Price: 1,50000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRSS 8-6

DigiKey Part Number
BRSS8-6-ND
Manufacturer
Manufacturer Product Number
BRSS 8-6
Description
ROUND SPACER #8 BRASS 3/4"
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.166" (4.22mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Obsolete
Between Board Height
0.750" (19.05mm) 3/4"
Type
Length - Overall
0.750" (19.05mm) 3/4"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1483Keystone Electronics15736-1483-ND1,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes