



1483 | |
|---|---|
DigiKey Part Number | 36-1483-ND |
Manufacturer | |
Manufacturer Product Number | 1483 |
Description | ROUND SPACER #8 BRASS 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.170" (4.32mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,12800 € | 11,28 € |
| 25 | 1,01120 € | 25,28 € |
| 100 | 0,85980 € | 85,98 € |
| 500 | 0,84056 € | 420,28 € |
| 1.000 | 0,66485 € | 664,85 € |
| 2.500 | 0,62553 € | 1.563,83 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

