
BRSS 8-4 | |
|---|---|
DigiKey Part Number | BRSS8-4-ND |
Manufacturer | |
Manufacturer Product Number | BRSS 8-4 |
Description | ROUND SPACER #8 BRASS 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Between Board Height 0.500" (12.70mm) 1/2" |
Type | Length - Overall 0.500" (12.70mm) 1/2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1482 | Keystone Electronics | 1.517 | 36-1482-ND | 0,83000 € | Direct |


