Round Spacer Unthreaded #8 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Brass 0.500" (12.70mm) 1/2"
1482
1482

1482

DigiKey Part Number
36-1482-ND
Manufacturer
Manufacturer Product Number
1482
Description
ROUND SPACER #8 BRASS 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.170" (4.32mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
0.500" (12.70mm) 1/2"
Type
Length - Overall
0.500" (12.70mm) 1/2"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.517
Factory Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,62600 €6,26 €
250,56080 €14,02 €
1000,47570 €47,57 €
5000,39574 €197,87 €
1.0000,36647 €366,47 €
2.5000,33188 €829,70 €
5.0000,32254 €1.612,70 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €