
ALSS 4-6 | |
|---|---|
DigiKey Part Number | ALSS4-6-ND |
Manufacturer | |
Manufacturer Product Number | ALSS 4-6 |
Description | ROUND SPACER #4 ALUMINUM 3/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.114" (2.90mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Iridite |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3460 | Keystone Electronics | 712 | 36-3460-ND | 0,62000 € | Direct |


