



3460 | |
|---|---|
DigiKey Part Number | 36-3460-ND |
Manufacturer | |
Manufacturer Product Number | 3460 |
Description | ROUND SPACER #4 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,42280 € | 10,57 € |
| 100 | 0,35860 € | 35,86 € |
| 500 | 0,29796 € | 148,98 € |
| 1.000 | 0,27575 € | 275,75 € |
| 2.500 | 0,24951 € | 623,77 € |
| 5.000 | 0,23180 € | 1.159,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

