Similar

62WP0375 | |
|---|---|
DigiKey Part Number | 145-62WP0375-ND |
Manufacturer | |
Manufacturer Product Number | 62WP0375 |
Description | HOLE PLUG 0.375" COPOLYESTER CLR |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Copolyester Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Essentra Components | Material Copolyester |
Series | Hole Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Flange Diameter 0.468" (11.89mm) |
Part Status Obsolete | Panel Thickness 0.125" (3.18mm) 1/8" |
Type Body Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62MPS0375 | Essentra Components | 1.289 | 145-62MPS0375-ND | 0,08000 € | Similar |


