
62MPS0375 | |
|---|---|
DigiKey Part Number | 145-62MPS0375-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0375 |
Description | HOLE PLUG 0.375" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon Black |
EDA/CAD Models | 62MPS0375 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Flange Diameter 0.468" (11.89mm) |
Part Status Active | Panel Thickness 0.063" (1.59mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05976 € | 14,94 € |
| 500 | 0,05690 € | 28,45 € |
| 1.000 | 0,05418 € | 54,18 € |
| 3.000 | 0,05013 € | 150,39 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

