
62MP0500W | |
|---|---|
DigiKey Part Number | 145-62MP0500W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0500W |
Description | HOLE PLUG 0.500" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon White |
EDA/CAD Models | 62MP0500W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,06460 € | 16,15 € |
| 500 | 0,06152 € | 30,76 € |
| 1.000 | 0,05857 € | 58,57 € |
| 3.000 | 0,05419 € | 162,57 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



