
3481VB | |
|---|---|
DigiKey Part Number | 3720-3481VB-ND |
Manufacturer | |
Manufacturer Product Number | 3481VB |
Description | HOLE PLUG 0.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.450" (11.43mm) | |
Panel Thickness | 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,76400 € | 13,82 € |
| 10 | 2,59500 € | 25,95 € |
| 25 | 2,39920 € | 59,98 € |
| 50 | 2,26860 € | 113,43 € |
| 100 | 2,15220 € | 215,22 € |
| 300 | 1,99213 € | 597,64 € |
| 500 | 1,92672 € | 963,36 € |
| 1.000 | 1,84600 € | 1.846,00 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |



