M8 Flat Washer 0.063" (1.60mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8 Flat Washer 0.063" (1.60mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

585040000011

DigiKey Part Number
RPC3487-ND
Manufacturer
Manufacturer Product Number
585040000011
Description
WASHER FLAT M8 PLASTIC
Customer Reference
Detailed Description
M8 Flat Washer 0.063" (1.60mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
585040000011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M8
Manufacturer
Essentra Components
Diameter - Inside
0.331" (8.40mm)
Series
Diameter - Outside
0.630" (16.00mm)
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Plastic
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17M08DIN34815Essentra Components13.072RPC6358-ND0,15000 €MFR Recommended
In-Stock: 3.167
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08200 €0,82 €
250,07400 €1,85 €
500,06840 €3,42 €
1000,06310 €6,31 €
3000,05550 €16,65 €
5000,05238 €26,19 €
1.0000,04843 €48,43 €
2.5000,04376 €109,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €