


17M08DIN34815 | |
|---|---|
DigiKey Part Number | RPC6358-ND |
Manufacturer | |
Manufacturer Product Number | 17M08DIN34815 |
Description | FLAT WASHER, NYLON, NATURAL, 8.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17M08DIN34815 Models |
Category | Diameter - Inside 0.331" (8.40mm) |
Manufacturer Essentra Components | Diameter - Outside 0.630" (16.00mm) |
Series | Thickness 0.063" (1.60mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,09250 € | 9,25 € |
| 250 | 0,08484 € | 21,21 € |
| 500 | 0,07974 € | 39,87 € |
| 1.000 | 0,07521 € | 75,21 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

