
50M050080P030 | |
|---|---|
DigiKey Part Number | 145-50M050080P030-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080P030 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080P030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) 3/8" | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.327" (33.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10224 € | 25,56 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,09082 € | 90,82 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



