


SBAV199LT1G | |
|---|---|
DigiKey Part Number | SBAV199LT1GOSTR-ND - Tape & Reel (TR) SBAV199LT1GOSCT-ND - Cut Tape (CT) SBAV199LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV199LT1G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV199LT1G Models |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199E6359HTMA1 | Infineon Technologies | 800.000 | BAV199E6359HTMA1-ND | 1,69980 € | Direct |
| CMPD6001S TR PBFREE | Central Semiconductor Corp | 12.449 | 1514-CMPD6001STRPBFREECT-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03567 € | 35,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02712 € | 81,36 € |
| 6.000 | 0,02413 € | 144,78 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







