Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495913

DigiKey Part Number
495913-ND
Manufacturer
Manufacturer Product Number
495913
Description
3:1 HEAT SHRINK TUBING BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
98.4' (30.0m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.043" (1.09mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1382,78000 €382,78 €
Manufacturers Standard Package
Unit Price without VAT:382,78000 €
Unit Price with VAT:455,50820 €
Alternate Color
3:1 HEAT SHRINK TUBING RED
In-Stock: 0
Unit Price: 462,30000 €
3:1 HEAT SHRINK TUBING BLUE
In-Stock: 0
Unit Price: 462,30000 €